Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoSD43-332MLBCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel81Y7251RL
Cut Tape81Y7251
Product RangeSD43 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.740 | $1.74 |
| Total Price | $1.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.740 |
| 10+ | $1.640 |
| 25+ | $1.550 |
| 50+ | $1.450 |
| 100+ | $1.360 |
| 250+ | $1.260 |
| 500+ | $0.923 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSD43-332MLBCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel81Y7251RL
Cut Tape81Y7251
Product RangeSD43 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)3.3A
Inductor ConstructionUnshielded
Saturation Current (Isat)2.9A
Product RangeSD43 Series
Power Inductor Case4.7mm x 4.2mm x 3.45mm
DC Resistance Max0.058ohm
Inductance Tolerance± 20%
Product Length4.7mm
Product Width4.2mm
Product Height3.45mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Unshielded
Product Range
SD43 Series
DC Resistance Max
0.058ohm
Product Length
4.7mm
Product Height
3.45mm
RMS Current (Irms)
3.3A
Saturation Current (Isat)
2.9A
Power Inductor Case
4.7mm x 4.2mm x 3.45mm
Inductance Tolerance
± 20%
Product Width
4.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
