Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoSER2915L-153KLCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.69W3666
Product RangeSER2900 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.560 |
| 10+ | $5.450 |
| 25+ | $4.910 |
| 50+ | $4.670 |
| 100+ | $4.390 |
| 500+ | $4.080 |
| 1000+ | $3.980 |
| 2500+ | $3.900 |
Price for:Each
Minimum: 1
Multiple: 1
$6.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER2915L-153KLCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.69W3666
Product RangeSER2900 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)30A
Inductor ConstructionShielded
Saturation Current (Isat)7.5A
Power Inductor Case27.9mm x 19.8mm x 15.36mm
Product RangeSER2900 Series
Inductor Case / Package-
DC Resistance Max1650µohm
Inductance Tolerance± 10%
Product Length27.9mm
Product Width19.8mm
Product Height15.36mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Power Inductor Case
27.9mm x 19.8mm x 15.36mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
19.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
30A
Saturation Current (Isat)
7.5A
Product Range
SER2900 Series
DC Resistance Max
1650µohm
Product Length
27.9mm
Product Height
15.36mm
Technical Docs (2)
Alternatives for SER2915L-153KL
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
