Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXAL5020-122MEBCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel99W1484RL
Cut Tape99W1484
Product RangeXAL5020 Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.060 | $3.06 |
| Total Price | $3.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.060 |
| 10+ | $2.930 |
| 25+ | $2.720 |
| 50+ | $2.480 |
| 100+ | $2.240 |
| 500+ | $1.980 |
| 1000+ | $1.690 |
| 2500+ | $1.660 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL5020-122MEBCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel99W1484RL
Cut Tape99W1484
Product RangeXAL5020 Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)9.4A
Inductor ConstructionShielded
Saturation Current (Isat)9.5A
Power Inductor Case5.48mm x 5.28mm x 2mm
Product RangeXAL5020 Series
Inductor Case / Package-
DC Resistance Max0.0205ohm
Inductance Tolerance± 20%
Product Length5.48mm
Product Width5.28mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Power Inductor Case
5.48mm x 5.28mm x 2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.28mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
9.4A
Saturation Current (Isat)
9.5A
Product Range
XAL5020 Series
DC Resistance Max
0.0205ohm
Product Length
5.48mm
Product Height
2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
