Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXAL5020-122MECCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.99W1485
Product RangeXAL5020 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.530 |
| 2000+ | $1.490 |
| 3000+ | $1.470 |
| 5000+ | $1.450 |
| 10000+ | $1.420 |
| 25000+ | $1.390 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$1,530.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL5020-122MECCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.99W1485
Product RangeXAL5020 Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)9.4A
Inductor ConstructionShielded
Saturation Current (Isat)9.5A
Product RangeXAL5020 Series
Power Inductor Case5.48mm x 5.28mm x 2mm
DC Resistance Max0.0205ohm
Inductance Tolerance± 20%
Product Length5.48mm
Product Width5.28mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Product Range
XAL5020 Series
DC Resistance Max
0.0205ohm
Product Length
5.48mm
Product Height
2mm
RMS Current (Irms)
9.4A
Saturation Current (Isat)
9.5A
Power Inductor Case
5.48mm x 5.28mm x 2mm
Inductance Tolerance
± 20%
Product Width
5.28mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
