Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXAL7070-682MECCopy
Newark Part No.69W4173
Product RangeXAL7070 Series
Your Part Number
686 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $5.620 |
| 10+ | $4.780 |
| 25+ | $4.410 |
| 50+ | $3.990 |
| 100+ | $3.550 |
| 250+ | $3.460 |
| 500+ | $3.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL7070-682MECCopy
Newark Part No.69W4173
Product RangeXAL7070 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)9.2A
Inductor ConstructionShielded
Saturation Current (Isat)12.8A
Product RangeXAL7070 Series
Power Inductor Case7.5mm x 7.2mm x 7mm
Inductor Case / Package-
DC Resistance Max0.01962ohm
Inductance Tolerance± 20%
Product Length7.5mm
Product Width7.2mm
Product Height7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
XAL7070 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
9.2A
Saturation Current (Isat)
12.8A
Power Inductor Case
7.5mm x 7.2mm x 7mm
DC Resistance Max
0.01962ohm
Product Length
7.5mm
Product Height
7mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
