Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXFL7015-222MECCopy
Newark Part No.99W1513
Product RangeXFL7015 Series
Your Part Number
No Longer Available
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXFL7015-222MECCopy
Newark Part No.99W1513
Product RangeXFL7015 Series
Inductance2.2µH
RMS Current (Irms)8.25A
Inductor ConstructionShielded
Saturation Current (Isat)2.7A
Product RangeXFL7015 Series
Power Inductor Case7.5mm x 7.5mm x 1.5mm
DC Resistance Max0.0242ohm
Inductance Tolerance± 20%
Product Length7.5mm
Product Width7.5mm
Product Height1.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
XFL7015 Series
DC Resistance Max
0.0242ohm
Product Length
7.5mm
Product Height
1.5mm
RMS Current (Irms)
8.25A
Saturation Current (Isat)
2.7A
Power Inductor Case
7.5mm x 7.5mm x 1.5mm
Inductance Tolerance
± 20%
Product Width
7.5mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
