Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCGS782T200X5L3PH
Newark Part No.25H8298
Product RangeCGS Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCGS782T200X5L3PH
Newark Part No.25H8298
Product RangeCGS Series
Technical Datasheet
Capacitance7800µF
Voltage(DC)200V
Voltage(AC)-
Capacitance Tolerance-10%, +50%
Capacitor TerminalsScrew
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Product RangeCGS Series
Product Diameter76.2mm
Product Height143mm
Lead Spacing31.7mm
ESR-
Ripple Current-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Capacitance
7800µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
76.2mm
Lead Spacing
31.7mm
Ripple Current
-
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
200V
Capacitance Tolerance
-10%, +50%
Lifetime @ Temperature
3000 hours @ 105°C
Product Range
CGS Series
Product Height
143mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate