Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part NoSLPX123M063E9P3Copy
Newark Part No.97M5140
Product RangeSLPX Series
Your Part Number
11 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $11.730 |
| 10+ | $8.770 |
| 25+ | $8.350 |
| 50+ | $7.920 |
| 100+ | $7.230 |
| 250+ | $7.010 |
| 500+ | $6.780 |
Price for:Each
Minimum: 1
Multiple: 1
$11.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoSLPX123M063E9P3Copy
Newark Part No.97M5140
Product RangeSLPX Series
Capacitance12000µF
Voltage(DC)63V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature3000 hours @ 85°C
PolarityPolar
Product RangeSLPX Series
Product Diameter30mm
Product Height50mm
Lead Spacing10mm
ESR0.033ohm
Ripple Current7.75A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Type SLPX is the best value package snap-in series for 85 °C, 3000 h operation. This series is the most cost-effective choice for DC filtering and power supply applications where long life and high ripple capability are needed.
Technical Specifications
Capacitance
12000µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
30mm
Lead Spacing
10mm
Ripple Current
7.75A
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
63V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 85°C
Product Range
SLPX Series
Product Height
50mm
ESR
0.033ohm
Operating Temperature Min
-40°C
Qualification
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
