Quantity | Price |
---|---|
1+ | $41.890 |
Product Overview
C11CCSVN is a 11" locking C-Clamp with swivel pad tip. Crescent locking pliers are made to an exacting standards that result in improved durability and long-term performance. They meet stringent ASME standards B107.24 and B107.36, as applicable, including proven strength and maximum jaw opening capacity. All Crescent locking plier has a cushion grip trigger for easier grip release and a hex key recess in the tightening screw for when additional leverage is needed. The clamps head and body have the narrow profile necessary for work in tight or confined spaces. Knurled adjusting screw turns easily by hand or with a hex key inserted into the hex key receiver on bottom of screw. After initial grip is set, clamp can be tightened further by turning the adjusting screw with a hex key.
- Locking "C" clamps are faster and easier to use than standard clamps
- Compound action for powerful non-slip locking grip
- Plastisol dip on release lever for improved comfort
- Nickel-plated finish resists rust and corrosion
- Maximum jaw opening meets ASME specifications
- 6inch handle length, 11inch overall length
- Full lifetime warranty, 0.90inch jaw thickness, 5.6inch jaw width
- Nickel plated finish, 0.8inch overall height, 5.6inch overall width
- 4inch jaw capacity, 4.05inch jaw length
- Alloy steel material
Technical Specifications
Locking
11"
No SVHC (21-Jan-2025)
4"
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate