
¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $131.350 |
Información del producto
Resumen del producto
DKB446X is a 44" indexing deck removal bull bar. Unlike similar tools, the innovative 180º indexing head changes positions, allowing the user to easily select the best angle for maximum leverage and access. It has a double fork design with teeth that grip the edge of the board, decreasing slippage and providing a balanced lift on both sides of the nail. Closed positions offer fast action for shorter pulls. Open positions allow for powerful downward force on large planks and are an ideal solution for ground-level work. Additionally, a robust center nail puller will remove ring shank nails and stubborn long nails with better balance and increased leverage. Double fork design provides balanced lift on both sides of the nail for faster, cleaner, lower-effort board removal. Precision tips designed for fast access between boards and reduced damage for reclaiming materials.
- Rugged indexing joint allows for maximum flexibility and increased leverage
- Gripping teeth on forks assist in preventing board slippage
- Patent-pending center nail puller allows better balance and more leverage
- B107.52 ASME specification, rawhide handle color, 38.5inch handle length
- Textured steel handle material, manganese phosphate tip finish
- 44inch overall length, full lifetime warranty, powder coating finish
- 2.362inch overall height, 5.118inch overall width, alloy steel material
Especificaciones técnicas
44"
Aleación de Acero
No SVHC (21-Jan-2025)
5.12"
-
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto
