Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part NoFH-500-50
Newark Part No.09J4221
Product RangeFH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $95.400 |
Price for:Each
Minimum: 1
Multiple: 1
$95.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part NoFH-500-50
Newark Part No.09J4221
Product RangeFH Series
Technical Datasheet
Current Rating500A
Accuracy %0.25%
Operating Temperature Min-
Operating Temperature Max-
Product RangeFH Series
SVHCTo Be Advised
Product Overview
The FH-500-50 is a Switchboard Shunt with extending measurement of currents beyond available limits of self-contained DC ammeters. It is recommended that shunt will not run at more than two-thirds (2/3) the rated current under normal conditions as per IEEE standards.
- 50mV Output
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
Current Rating
500A
Operating Temperature Min
-
Product Range
FH Series
Accuracy %
0.25%
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
