Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part NoFN-1-50
Newark Part No.09J4222
Product RangeFN Series
Your Part Number
Technical Datasheet
25 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $48.420 |
Price for:Each
Minimum: 1
Multiple: 1
$48.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part NoFN-1-50
Newark Part No.09J4222
Product RangeFN Series
Technical Datasheet
Current Rating1A
Accuracy0.25%
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeFN Series
SVHCTo Be Advised
Product Overview
The FN-1-50 is a 1A Base Mounted Shunt provides an alternative to the panel meter series at ratings below 500A. This FN-series shunt with black molded base gives the additional mechanical strength required for many applications as well as providing a means of mounting. It is equally suitable for laboratory work for use as a component in electronic equipment.
- 50mV Voltage rated
Applications
Industrial, Automation & Process Control
Technical Specifications
Current Rating
1A
Operating Temperature Min
-20°C
Product Range
FN Series
Accuracy
0.25%
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate