Print Page
Image is for illustrative purposes only. Please refer to product description.
1,836 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.163 |
| 10+ | $0.104 |
| 25+ | $0.092 |
| 50+ | $0.078 |
| 100+ | $0.066 |
| 250+ | $0.057 |
| 500+ | $0.049 |
| 1000+ | $0.043 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBC847C-7-F
Newark Part No.51R6395
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max45V
Collector Emitter Voltage V(br)ceo45V
Continuous Collector Current100mA
Power Dissipation310mW
Power Dissipation Pd300mW
DC Collector Current100mA
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
DC Current Gain hFE600hFE
No. of Pins3Pins
Transition Frequency300MHz
DC Current Gain hFE Min600hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The BC847C-7-F is a NPN small signal Bipolar Transistor ideally suitable for automatic insertion, switching and AF amplifier applications.
- UL94V-0 Flammability rating
- BC856 - BC858 Complementary PNP types
- Halogen-free, Green device
- -65 to 150°C Operating temperature range
Applications
Defence, Military & Aerospace, Automotive, Power Management, Industrial
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
45V
Power Dissipation
310mW
DC Collector Current
100mA
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
600hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
45V
Continuous Collector Current
100mA
Power Dissipation Pd
300mW
Transistor Case Style
SOT-23
DC Current Gain hFE
600hFE
Transition Frequency
300MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for BC847C-7-F
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability