Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMP2004K-7Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Full Reel86AK4802
Re-Reel82Y6584RL
Cut Tape82Y6584
Your Part Number
572 In Stock
18,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.421 | $2.10 |
| Total Price | $2.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.421 |
| 10+ | $0.267 |
| 15+ | $0.246 |
| 25+ | $0.224 |
| 50+ | $0.197 |
| 125+ | $0.174 |
| 250+ | $0.171 |
| 500+ | $0.166 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.103 |
| 9000+ | $0.090 |
| 15000+ | $0.088 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMP2004K-7Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Full Reel86AK4802
Re-Reel82Y6584RL
Cut Tape82Y6584
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id600mA
Drain Source On State Resistance0.9ohm
On Resistance Rds(on)0.7ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Power Dissipation Pd550mW
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Power Dissipation550mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.9ohm
Transistor Case Style
SOT-23
Power Dissipation Pd
550mW
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
600mA
On Resistance Rds(on)
0.7ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Power Dissipation
550mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for DMP2004K-7
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
