Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMP2069UFY4Q-7Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel12AJ7123RL
Cut Tape12AJ7123
Your Part Number
54 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.918 | $0.92 |
| Total Price | $0.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.918 |
| 50+ | $0.458 |
| 100+ | $0.412 |
| 250+ | $0.404 |
| 500+ | $0.396 |
| 1000+ | $0.387 |
| 2500+ | $0.379 |
| 5000+ | $0.371 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMP2069UFY4Q-7Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel12AJ7123RL
Cut Tape12AJ7123
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id2.5A
On Resistance Rds(on)0.036ohm
Drain Source On State Resistance0.036ohm
Transistor Case StyleX2-DFN2015
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max550mV
Power Dissipation530mW
Power Dissipation Pd530mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
20V
On Resistance Rds(on)
0.036ohm
Transistor Case Style
X2-DFN2015
Rds(on) Test Voltage
4.5V
Power Dissipation
530mW
No. of Pins
3Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (04-Feb-2026)
Channel Type
P Channel
Continuous Drain Current Id
2.5A
Drain Source On State Resistance
0.036ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
550mV
Power Dissipation Pd
530mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
