Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMP21D0UFD-7Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel28AK8710
Cut Tape28AK8710
Your Part Number
2,060 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.526 | $2.63 |
| Total Price | $2.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.526 |
| 10+ | $0.324 |
| 25+ | $0.285 |
| 50+ | $0.246 |
| 100+ | $0.207 |
| 250+ | $0.180 |
| 500+ | $0.154 |
| 1000+ | $0.139 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMP21D0UFD-7Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel28AK8710
Cut Tape28AK8710
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id1.14A
Drain Source On State Resistance0.495ohm
On Resistance Rds(on)0.495ohm
Transistor Case StyleX1-DFN1212
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max700mV
Power Dissipation Pd930mW
Power Dissipation930mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.495ohm
Transistor Case Style
X1-DFN1212
Rds(on) Test Voltage
4.5V
Power Dissipation Pd
930mW
No. of Pins
3Pins
Product Range
-
SVHC
To Be Advised
Channel Type
P Channel
Continuous Drain Current Id
1.14A
On Resistance Rds(on)
0.495ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
700mV
Power Dissipation
930mW
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
