Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMP3007SCG-7Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel86AK4816
Re-Reel15AC8191RL
Cut Tape15AC8191
Your Part Number
19 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.450 | $7.25 |
| Total Price | $7.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.450 |
| 10+ | $0.860 |
| 15+ | $0.806 |
| 25+ | $0.753 |
| 50+ | $0.699 |
| 125+ | $0.644 |
| 250+ | $0.632 |
| 500+ | $0.619 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.513 |
| 6000+ | $0.467 |
| 10000+ | $0.458 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMP3007SCG-7Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel86AK4816
Re-Reel15AC8191RL
Cut Tape15AC8191
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id50A
On Resistance Rds(on)0.0057ohm
Drain Source On State Resistance6800µohm
Transistor Case StyleVDFN3333
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd2.4W
Gate Source Threshold Voltage Max3V
Power Dissipation2.4W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.0057ohm
Transistor Case Style
VDFN3333
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
50A
Drain Source On State Resistance
6800µohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
2.4W
Power Dissipation
2.4W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
