Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMPH6050SK3-13Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.81AH8906
Your Part Number
2,149 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $1.480 |
| 10+ | $0.929 |
| 25+ | $0.823 |
| 50+ | $0.718 |
| 100+ | $0.612 |
| 250+ | $0.544 |
| 500+ | $0.476 |
| 1000+ | $0.433 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$7.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMPH6050SK3-13Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.81AH8906
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id23.6A
Drain Source On State Resistance0.05ohm
On Resistance Rds(on)0.05ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation1.9W
Power Dissipation Pd1.9W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
Automotive Qualification StandardAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.05ohm
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
1.9W
No. of Pins
3Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (25-Jun-2025)
Transistor Polarity
P Channel
Continuous Drain Current Id
23.6A
On Resistance Rds(on)
0.05ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
Power Dissipation Pd
1.9W
Operating Temperature Max
175°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
