Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoUS1J-13-FCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel12T2262RL
Cut Tape12T2262
Product RangeUS1J
Your Part Number
4,165 In Stock
20,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.483 | $2.42 |
| Total Price | $2.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.483 |
| 10+ | $0.303 |
| 15+ | $0.279 |
| 25+ | $0.255 |
| 50+ | $0.225 |
| 125+ | $0.198 |
| 250+ | $0.194 |
| 500+ | $0.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoUS1J-13-FCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel12T2262RL
Cut Tape12T2262
Product RangeUS1J
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.7V
Reverse Recovery Time75ns
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleSMD
No. of Pins2 Pin
Product RangeUS1J
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
US1J-13-F is a 1.0A surface mount ultra-fast rectifier.
- Glass passivated die construction
- Ultra-fast recovery time for high efficiency
- Surge overload rating to 30A peak
- High current capability
- Ideally suited for automated assembly
- 1.7V forward voltage drop at (IF = 1.0A, TA = +25°C)
- 5µA peak reverse current at rated DC blocking voltage (TA = +25°C)
- Reverse recovery time is 75ns at (TA = +25°C)
- Total capacitance is 10pF typical at (TA = +25°C)
- Operating temperature range from -65°C to +150°C, SMA package
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
75ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.7V
Forward Surge Current
30A
Diode Case Style
SMD
Product Range
US1J
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for US1J-13-F
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
