Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZVP2106GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel86AK6597
Re-Reel26M5004RL
Cut Tape26M5004
Your Part Number
1,489 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.270 | $1.27 |
| Total Price | $1.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 50+ | $1.110 |
| 100+ | $1.010 |
| 250+ | $0.934 |
| 500+ | $0.807 |
| 1000+ | $0.730 |
| 2500+ | $0.653 |
| 5000+ | $0.633 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.509 |
| 2000+ | $0.464 |
| 4000+ | $0.416 |
| 6000+ | $0.401 |
| 10000+ | $0.393 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZVP2106GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel86AK6597
Re-Reel26M5004RL
Cut Tape26M5004
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id450mA
Drain Source On State Resistance5ohm
On Resistance Rds(on)5ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Power Dissipation Pd2W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation2W
No. of Pins4Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The ZVP2106G is a -60V P-channel Enhancement Mode Vertical DMOSFET designed to minimize the on-state resistance and yet maintain superior switching performance, making it ideal for high efficiency power management applications.
- Low on-resistance
- Fast switching speed
- AEC-Q101 qualified
- UL94V-0 Flammability rating
- Halogen-free
- Green product
Applications
Power Management
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
5ohm
Transistor Case Style
SOT-223
Power Dissipation Pd
2W
Gate Source Threshold Voltage Max
3.5V
No. of Pins
4Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
450mA
On Resistance Rds(on)
5ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
2W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
