Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZXM62P03E6Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel86AK6638
Re-Reel98K4141RL
Cut Tape98K4141
Your Part Number
839 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.180 | $5.90 |
| Total Price | $5.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.180 |
| 10+ | $1.030 |
| 15+ | $0.944 |
| 25+ | $0.870 |
| 50+ | $0.754 |
| 125+ | $0.683 |
| 250+ | $0.613 |
| 500+ | $0.594 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.618 |
| 9000+ | $0.599 |
| 15000+ | $0.558 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXM62P03E6Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel86AK6638
Re-Reel98K4141RL
Cut Tape98K4141
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id1.5A
Drain Source On State Resistance0.2ohm
On Resistance Rds(on)0.11ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Power Dissipation Pd806mW
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1V
Power Dissipation806mW
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The ZXM62P03E6 is a P-channel high density enhancement-mode MOSFET from Zetex utilizes unique structure that combines the benefits of low ON-resistance with fast switching speed. This makes them ideal for high efficiency and low voltage applications.
- Low threshold
- Low gate drive
Applications
Power Management, Motor Drive & Control, Industrial
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.2ohm
Transistor Case Style
SOT-23
Power Dissipation Pd
806mW
Gate Source Threshold Voltage Max
1V
No. of Pins
6Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
1.5A
On Resistance Rds(on)
0.11ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
806mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for ZXM62P03E6
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
