Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZXMN6A09GTACopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel86AK6613
Re-Reel38K9597RL
Cut Tape38K9597
Your Part Number
231 In Stock
20,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.540 | $2.54 |
| Total Price | $2.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.540 |
| 50+ | $1.720 |
| 100+ | $1.240 |
| 250+ | $1.140 |
| 500+ | $1.040 |
| 1000+ | $1.020 |
| 2500+ | $1.000 |
| 5000+ | $0.978 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.977 |
| 3000+ | $0.896 |
| 5000+ | $0.864 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXMN6A09GTACopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel86AK6613
Re-Reel38K9597RL
Cut Tape38K9597
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id6.9A
On Resistance Rds(on)0.045ohm
Drain Source On State Resistance0.04ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Power Dissipation Pd3.9W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation3.9W
No. of Pins4Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
The ZXMN6A09GTA is a 60V N-channel Enhancement Mode MOSFET featuring a unique structure combining the benefits of low on-resistance and fast switching, making it ideal for high efficiency power management applications.
- High voltage
- Low on-resistance
- Fast switching speed
- Low threshold
- Low gate drive
- AEC-Q101 qualified
- UL94V-0 Flammability rating
Applications
Power Management, Motor Drive & Control
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
0.045ohm
Transistor Case Style
SOT-223
Power Dissipation Pd
3.9W
Gate Source Threshold Voltage Max
3V
No. of Pins
4Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
6.9A
Drain Source On State Resistance
0.04ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
3.9W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
