Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
2,678 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.720 |
| 10+ | $1.300 |
| 25+ | $1.130 |
| 50+ | $0.964 |
| 100+ | $0.797 |
| 250+ | $0.755 |
| 500+ | $0.712 |
| 1000+ | $0.676 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXT690BKTC
Newark Part No.12T2284
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max45V
Collector Emitter Voltage V(br)ceo45V
Continuous Collector Current3A
Power Dissipation Pd3W
Power Dissipation3W
DC Collector Current3A
Transistor Case StyleTO-252 (DPAK)
DC Current Gain hFE500hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency150MHz
DC Current Gain hFE Min500hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (27-Jun-2024)
Product Overview
The ZXT690BKTC is a NPN high gain medium power Bipolar Transistor offers 3A continuous collector current and 60V collector-base voltage. It is suitable for DC - DC converters, power switches, IGBT and MOSFET gate drivers, automotive circuits and siren drivers.
- UL94V-0 Flammability rating
- 6A Peak pulse current
- <gt/>400 @ 1A High gain device
- 77mΩ RCE(sat) for low equivalent ON-resistance
- hFE specified up to 6A for a high gain hold up
- Halogen-free, Green device
- -55 to 150°C Operating temperature range
Applications
Defence, Military & Aerospace, Automotive, Motor Drive & Control, Power Management, Computers & Computer Peripherals, Industrial
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
45V
Power Dissipation Pd
3W
DC Collector Current
3A
DC Current Gain hFE
500hFE
No. of Pins
3Pins
DC Current Gain hFE Min
500hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
45V
Continuous Collector Current
3A
Power Dissipation
3W
Transistor Case Style
TO-252 (DPAK)
Transistor Mounting
Surface Mount
Transition Frequency
150MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability