Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $12.970 |
| 5+ | $10.840 |
| 10+ | $9.780 |
| 20+ | $8.720 |
| 50+ | $7.660 |
| 100+ | $6.590 |
Price for:Each
Minimum: 1
Multiple: 1
$12.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 9P056R is a 110mm high quality electronic Snipe Nose Pliers with heat treated for excellent cutting capacity and durability. Edges are full cut and recommended for cutting copper and soft lead wires thus ideal for precise circuit board work.
- 25mm Jaw length
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair, Consumer Electronics
Technical Specifications
Plier Style
Long Nose
Overall Length
110mm
SVHC
No SVHC (25-Jun-2025)
Overall Length
110mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
