Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoHCM1A0503-6R8-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel16AC3302RL
Cut Tape16AC3302
Product RangeHCM1A0503 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.510 | $7.55 |
| Total Price | $7.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.510 |
| 10+ | $1.280 |
| 15+ | $1.240 |
| 25+ | $1.200 |
| 50+ | $1.140 |
| 125+ | $1.080 |
| 250+ | $1.020 |
| 500+ | $0.967 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoHCM1A0503-6R8-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel16AC3302RL
Cut Tape16AC3302
Product RangeHCM1A0503 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)2.3A
Inductor ConstructionShielded
Saturation Current (Isat)3.8A
Product RangeHCM1A0503 Series
Power Inductor Case5.15mm x 5.1mm x 2.8mm
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.0972ohm
Inductance Tolerance± 20%
Product Length5.15mm
Product Width5.1mm
Product Height2.8mm
SVHCTo Be Advised
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
HCM1A0503 Series
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
5.1mm
SVHC
To Be Advised
RMS Current (Irms)
2.3A
Saturation Current (Isat)
3.8A
Power Inductor Case
5.15mm x 5.1mm x 2.8mm
DC Resistance Max
0.0972ohm
Product Length
5.15mm
Product Height
2.8mm
Technical Docs (1)
Alternatives for HCM1A0503-6R8-R
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
