Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoHCM1A0703V2-3R3-RCopy
Newark Part No.64AH3575
Product RangeHCM1A0703V2 Series
Your Part Number
No Longer Available
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoHCM1A0703V2-3R3-RCopy
Newark Part No.64AH3575
Product RangeHCM1A0703V2 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)5A
Inductor ConstructionShielded
Saturation Current (Isat)7.5A
Product RangeHCM1A0703V2 Series
Power Inductor Case7mm x 6.6mm x 3mm
Inductor Case / Package-
DC Resistance Max0.0285ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width6.6mm
Product Height3mm
SVHCTo Be Advised
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
HCM1A0703V2 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
To Be Advised
RMS Current (Irms)
5A
Saturation Current (Isat)
7.5A
Power Inductor Case
7mm x 6.6mm x 3mm
DC Resistance Max
0.0285ohm
Product Length
7mm
Product Height
3mm
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
