Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoHCM1A1104-220-RCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel16AC3312RL
Cut Tape16AC3312
Product RangeHCM1A1104 Series
Your Part Number
59 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.140 | $3.14 |
| Total Price | $3.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.140 |
| 10+ | $2.640 |
| 25+ | $2.330 |
| 50+ | $2.280 |
| 100+ | $2.220 |
| 500+ | $2.080 |
| 1000+ | $2.040 |
| 2500+ | $2.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoHCM1A1104-220-RCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel16AC3312RL
Cut Tape16AC3312
Product RangeHCM1A1104 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)3.2A
Inductor ConstructionShielded
Saturation Current (Isat)6A
Product RangeHCM1A1104 Series
Power Inductor Case11.1mm x 10mm x 4mm
Inductor Case / Package-
DC Resistance Max0.065ohm
Inductance Tolerance± 20%
Product Length11.1mm
Product Width10mm
Product Height4mm
SVHCTo Be Advised
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
HCM1A1104 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
To Be Advised
RMS Current (Irms)
3.2A
Saturation Current (Isat)
6A
Power Inductor Case
11.1mm x 10mm x 4mm
DC Resistance Max
0.065ohm
Product Length
11.1mm
Product Height
4mm
Technical Docs (1)
Alternatives for HCM1A1104-220-R
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
