Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoHCMA0503-1R0-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel16AC3284RL
Cut Tape16AC3284
Product RangeHCMA0503 Series
Your Part Number
255 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.000 | $10.00 |
| Total Price | $10.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.000 |
| 10+ | $1.890 |
| 15+ | $1.730 |
| 25+ | $1.580 |
| 50+ | $1.440 |
| 125+ | $1.230 |
| 250+ | $1.080 |
| 500+ | $1.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoHCMA0503-1R0-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel16AC3284RL
Cut Tape16AC3284
Product RangeHCMA0503 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)10.1A
Inductor ConstructionShielded
Saturation Current (Isat)8.5A
Product RangeHCMA0503 Series
Power Inductor Case5.15mm x 5.1mm x 3mm
Inductor Case / Package-
DC Resistance Max0.0114ohm
Inductance Tolerance± 20%
Product Length5.15mm
Product Width5.1mm
Product Height3mm
SVHCTo Be Advised
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
HCMA0503 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.1mm
SVHC
To Be Advised
RMS Current (Irms)
10.1A
Saturation Current (Isat)
8.5A
Power Inductor Case
5.15mm x 5.1mm x 3mm
DC Resistance Max
0.0114ohm
Product Length
5.15mm
Product Height
3mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
