Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON COILTRONICS
Manufacturer Part NoUP4B-470-RCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel76T4832RL
Cut Tape76T4832
Product RangeUP4B Series
Your Part Number
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.900 | $3.90 |
| Total Price | $3.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.900 |
| 25+ | $3.300 |
| 100+ | $2.790 |
| 250+ | $2.700 |
| 500+ | $2.590 |
| 1000+ | $2.500 |
| 5000+ | $2.450 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoUP4B-470-RCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel76T4832RL
Cut Tape76T4832
Product RangeUP4B Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)3.1A
Inductor ConstructionUnshielded
Saturation Current (Isat)5.2A
Product RangeUP4B Series
Power Inductor Case22.1mm x 15mm x 7.87mm
Inductor Case / Package-
DC Resistance Max0.074ohm
Inductance Tolerance± 20%
Product Length22.1mm
Product Width15mm
Product Height7.87mm
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Inductance
47µH
Inductor Construction
Unshielded
Product Range
UP4B Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15mm
SVHC
No SVHC (10-Jun-2022)
RMS Current (Irms)
3.1A
Saturation Current (Isat)
5.2A
Power Inductor Case
22.1mm x 15mm x 7.87mm
DC Resistance Max
0.074ohm
Product Length
22.1mm
Product Height
7.87mm
Technical Docs (2)
Alternatives for UP4B-470-R
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
