Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoFAZ-C5/1-NA-SP
Newark Part No.46M2036
Product RangeFAZ Series
Also Known AsGTIN UPC EAN: 4015081636297
Technical Datasheet
83 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $92.300 |
5+ | $89.990 |
10+ | $87.680 |
25+ | $83.070 |
50+ | $78.450 |
100+ | $73.840 |
250+ | $69.220 |
Price for:Each
Minimum: 1
Multiple: 1
$92.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoFAZ-C5/1-NA-SP
Newark Part No.46M2036
Product RangeFAZ Series
Also Known AsGTIN UPC EAN: 4015081636297
Technical Datasheet
Product RangeFAZ Series
Current Rating5A
No. of Poles1 Pole
Voltage Rating VDC48V
Voltage Rating VAC480V
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (17-Dec-2015)
Product Overview
The FAZ-C5/1-NA-SP is a single-pole miniature Circuit Breaker with current limiting design provides fast short-circuit interruption, reducing the let-through energy that can damage the circuit. Suitable for branch circuit device protection. Thermal-magnetic over-current protection. Three levels of short-circuit protection, categorized by B, C and D curves. Trip-free design breaker can not be defeated by holding the handle in the ON position, field-installable shunt trip and auxiliary switch subsequent mounting.
- Possibility for sealing toggle in ON or OFF position
- Easy installation on DIN rail
- UL489 branch circuit with screw terminals
Applications
Power Management
Technical Specifications
Product Range
FAZ Series
No. of Poles
1 Pole
Voltage Rating VAC
480V
SVHC
No SVHC (17-Dec-2015)
Current Rating
5A
Voltage Rating VDC
48V
Circuit Breaker Mounting
DIN Rail
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate