Print Page
DR127-220-R
Power Inductor (SMD), 22 µH, 4 A, Shielded, 7.57 A, DR Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR127-220-RCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel52K7533RL
Cut Tape52K7533
Product RangeDR Series
Your Part Number
31 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.770 | $1.77 |
| Total Price | $1.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.770 |
| 25+ | $1.550 |
| 100+ | $1.290 |
| 250+ | $1.160 |
| 500+ | $1.070 |
| 1000+ | $0.996 |
| 5000+ | $0.943 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR127-220-RCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel52K7533RL
Cut Tape52K7533
Product RangeDR Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)4A
Inductor ConstructionShielded
Saturation Current (Isat)7.57A
Power Inductor Case12.5mm x 12.5mm x 8mm
Product RangeDR Series
Inductor Case / Package-
DC Resistance Max-
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height8mm
SVHCNo SVHC (17-Jan-2022)
Product Overview
The DR127-220-R is a surface mount shielded Power Inductor with ferrite core. This inductor features four sizes of magnetic shielded drum core. This DR series high efficiency secured mounting inductor supports ±20% inductance tolerance.
- Magnetic shielding
Notes
100kHz, 0.250Vrms and 0ADC open circuit inductance test parameters.
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Power Inductor Case
12.5mm x 12.5mm x 8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
4A
Saturation Current (Isat)
7.57A
Product Range
DR Series
DC Resistance Max
-
Product Length
12.5mm
Product Height
8mm
Technical Docs (2)
Alternatives for DR127-220-R
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability