Print Page
DR127-330-R
Power Inductor (SMD), 33 µH, 3.23 A, Shielded, 6.22 A, DR Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR127-330-RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.27K7328
Product RangeDR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 350+ | $2.280 |
| 1050+ | $2.240 |
| 1750+ | $2.180 |
Price for:Each (Supplied on Full Reel)
Minimum: 350
Multiple: 350
$798.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR127-330-RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.27K7328
Product RangeDR Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)3.23A
Inductor ConstructionShielded
Saturation Current (Isat)6.22A
Product RangeDR Series
Power Inductor Case12.5mm x 12.5mm x 8mm
DC Resistance Max-
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height8mm
SVHCNo SVHC (17-Jan-2022)
Product Overview
The DR127-330-R is a Shielded Power Inductor with ferrite core, surface mount, secure mounting and magnetic shielding. The power inductor features high power density and high efficiency.
- 0.0600Ω Typical DC resistance
- -40 to 125°C Operating temperature
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
DR Series
DC Resistance Max
-
Product Length
12.5mm
Product Height
8mm
RMS Current (Irms)
3.23A
Saturation Current (Isat)
6.22A
Power Inductor Case
12.5mm x 12.5mm x 8mm
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (17-Jan-2022)
Alternatives for DR127-330-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate