Print Page
DRQ73-150-R
Inductor, Power, 15.01 µH, 20%, 0.0844 ohm, 1.83 A, 7.6mm x 7.6mm x 3.55mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoDRQ73-150-RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.27K7250
Product RangeDRQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1350+ | $2.550 |
| 2700+ | $2.490 |
| 4050+ | $2.430 |
| 6750+ | $2.360 |
| 13500+ | $2.270 |
| 33750+ | $2.230 |
| 67500+ | $2.170 |
| 135000+ | $2.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1350
Multiple: 1350
$3,442.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDRQ73-150-RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.27K7250
Product RangeDRQ Series
Technical Datasheet
Product RangeDRQ Series
Inductance, Parallel15.01µH
RMS Current, Parallel1.83A
Saturation Current, Parallel2.05A
DC Resistance Max, Parallel0.0844ohm
Leakage Inductance-
Turns Ratio0.6
Product Length7.6mm
Product Width7.6mm
Product Height3.55mm
Inductor MountingSurface Mount
Operating Temperature Min125°C
Operating Temperature Max-40°C
Qualification-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
DRQ Series
RMS Current, Parallel
1.83A
DC Resistance Max, Parallel
0.0844ohm
Turns Ratio
0.6
Product Width
7.6mm
Inductor Mounting
Surface Mount
Operating Temperature Max
-40°C
SVHC
No SVHC (08-Jul-2021)
Inductance, Parallel
15.01µH
Saturation Current, Parallel
2.05A
Leakage Inductance
-
Product Length
7.6mm
Product Height
3.55mm
Operating Temperature Min
125°C
Qualification
-
Technical Docs (2)
Alternatives for DRQ73-150-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate