Print Page
DRQ73-3R3-R
POWER INDUCTOR, 3.3UH, 3.31A, 20%
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoDRQ73-3R3-RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.27K7255
Product RangeDRQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1350+ | $1.180 |
| 2700+ | $1.130 |
| 4050+ | $1.080 |
| 6750+ | $1.040 |
| 13500+ | $0.994 |
| 33750+ | $0.949 |
| 67500+ | $0.930 |
| 135000+ | $0.911 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1350
Multiple: 1350
$1,593.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDRQ73-3R3-RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.27K7255
Product RangeDRQ Series
Technical Datasheet
Product RangeDRQ Series
Inductance3.3µH
Inductance, Parallel3.54µH
RMS Current, Parallel3.31A
Saturation Current, Parallel4.22A
DC Resistance Max, Parallel0.0259ohm
Turns Ratio0.6
Product Length7.6mm
Product Width7.6mm
Product Height3.55mm
Operating Temperature Min125°C
Operating Temperature Max-40°C
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
DRQ Series
Inductance, Parallel
3.54µH
Saturation Current, Parallel
4.22A
Turns Ratio
0.6
Product Width
7.6mm
Operating Temperature Min
125°C
SVHC
No SVHC (07-Jul-2017)
Inductance
3.3µH
RMS Current, Parallel
3.31A
DC Resistance Max, Parallel
0.0259ohm
Product Length
7.6mm
Product Height
3.55mm
Operating Temperature Max
-40°C
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate