Print Page
HC1-100-R
Power Inductor (SMD), 10 µH, 12.79 A, Shielded, 5.3 A, HC1 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoHC1-100-RCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.29K6295
Product RangeHC1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 250+ | $2.880 |
| 500+ | $2.820 |
| 750+ | $2.760 |
| 1250+ | $2.710 |
| 2500+ | $2.650 |
| 6250+ | $2.600 |
| 12500+ | $2.590 |
| 25000+ | $2.480 |
Price for:Each (Supplied on Cut Tape)
Minimum: 250
Multiple: 250
$720.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHC1-100-RCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.29K6295
Product RangeHC1 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)12.79A
Inductor ConstructionShielded
Saturation Current (Isat)5.3A
Product RangeHC1 Series
Power Inductor Case13mm x 13mm x 10mm
DC Resistance Max0.0057ohm
Inductance Tolerance± 15%
Product Length13mm
Product Width13mm
Product Height10mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
HC1 Series
DC Resistance Max
0.0057ohm
Product Length
13mm
Product Height
10mm
RMS Current (Irms)
12.79A
Saturation Current (Isat)
5.3A
Power Inductor Case
13mm x 13mm x 10mm
Inductance Tolerance
± 15%
Product Width
13mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate