Print Page
HC7-3R9-R
Power Inductor (SMD), 3.9 µH, 10.4 A, Shielded, 20 A, HC7 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoHC7-3R9-RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.27K7620
Product RangeHC7 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 610+ | $5.210 |
| 1220+ | $5.100 |
| 1830+ | $5.000 |
| 3050+ | $4.890 |
| 6100+ | $4.790 |
| 15250+ | $4.680 |
| 30500+ | $4.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 610
Multiple: 610
$3,178.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHC7-3R9-RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.27K7620
Product RangeHC7 Series
Technical Datasheet
Inductance3.9µH
RMS Current (Irms)10.4A
Inductor ConstructionShielded
Saturation Current (Isat)20A
Product RangeHC7 Series
Power Inductor Case13.8mm x 13mm x 5.5mm
DC Resistance Max0.0079ohm
Inductance Tolerance± 20%
Product Length13.8mm
Product Width13mm
Product Height5.5mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
3.9µH
Inductor Construction
Shielded
Product Range
HC7 Series
DC Resistance Max
0.0079ohm
Product Length
13.8mm
Product Height
5.5mm
RMS Current (Irms)
10.4A
Saturation Current (Isat)
20A
Power Inductor Case
13.8mm x 13mm x 5.5mm
Inductance Tolerance
± 20%
Product Width
13mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate