Print Page
HCF1007-1R0-R
Power Inductor (SMD), 1 µH, 16 A, Shielded, 26 A, HCF1007 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCF1007-1R0-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.77R1525
Product RangeHCF1007 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 700+ | $2.880 |
Price for:Each (Supplied on Cut Tape)
Minimum: 700
Multiple: 700
$2,016.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCF1007-1R0-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.77R1525
Product RangeHCF1007 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)16A
Inductor ConstructionShielded
Product RangeHCF1007 Series
Saturation Current (Isat)26A
Power Inductor Case10.1mm x 7.8mm x 6.65mm
Inductor Case / Package-
DC Resistance Max2.65mohm
Inductance Tolerance± 20%
Product Length10.1mm
Product Width7.8mm
Product Height6.65mm
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Saturation Current (Isat)
26A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.8mm
SVHC
No SVHC (08-Jul-2021)
RMS Current (Irms)
16A
Product Range
HCF1007 Series
Power Inductor Case
10.1mm x 7.8mm x 6.65mm
DC Resistance Max
2.65mohm
Product Length
10.1mm
Product Height
6.65mm
Technical Docs (1)
Alternatives for HCF1007-1R0-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate