Print Page
HCM1A2213V2-101-R
Power Inductor (SMD), AEC-Q200, 100 µH, 6.4 A, Shielded, 8 A, HCM1A2213V2 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM1A2213V2-101-RCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.41AH4114
Product RangeHCM1A2213V2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $12.620 |
| 250+ | $11.730 |
| 500+ | $9.790 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
$1,262.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM1A2213V2-101-RCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.41AH4114
Product RangeHCM1A2213V2 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)6.4A
Inductor ConstructionShielded
Saturation Current (Isat)8A
Product RangeHCM1A2213V2 Series
Power Inductor Case22.48mm x 22mm x 13mm
Inductance Tolerance± 20%
DC Resistance Max0.0395ohm
Product Length22.48mm
Product Width22mm
Product Height13mm
SVHCTo Be Advised
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
HCM1A2213V2 Series
Inductance Tolerance
± 20%
Product Length
22.48mm
Product Height
13mm
RMS Current (Irms)
6.4A
Saturation Current (Isat)
8A
Power Inductor Case
22.48mm x 22mm x 13mm
DC Resistance Max
0.0395ohm
Product Width
22mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for HCM1A2213V2-101-R
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate