Print Page
HCM1A4020V2-3R3-R
Power Inductor (SMD), AEC-Q200, 3.3 µH, 3.1 A, Shielded, 4 A, HCM1A4020V2 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM1A4020V2-3R3-RCopy
Newark Part No.41AH4160
Product RangeHCM1A4020V2 Series
Your Part Number
No Longer Available
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM1A4020V2-3R3-RCopy
Newark Part No.41AH4160
Product RangeHCM1A4020V2 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)3.1A
Inductor ConstructionShielded
Saturation Current (Isat)4A
Product RangeHCM1A4020V2 Series
Power Inductor Case4.4mm x 4.2mm x 1.8mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.085ohm
Product Length4.4mm
Product Width4.2mm
Product Height1.8mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
HCM1A4020V2 Series
Inductor Case / Package
-
DC Resistance Max
0.085ohm
Product Width
4.2mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
3.1A
Saturation Current (Isat)
4A
Power Inductor Case
4.4mm x 4.2mm x 1.8mm
Inductance Tolerance
± 20%
Product Length
4.4mm
Product Height
1.8mm
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate