Print Page
SD20-100-R
Power Inductor (SMD), 10 µH, 1.53 A, Shielded, 903 mA, SD Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoSD20-100-RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.27K9040
Product RangeSD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2900+ | $2.100 |
| 4000+ | $1.940 |
| 6000+ | $1.880 |
| 10000+ | $1.820 |
Price for:Each (Supplied on Full Reel)
Minimum: 2900
Multiple: 2900
$6,090.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoSD20-100-RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.27K9040
Product RangeSD Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.53A
Inductor ConstructionShielded
Saturation Current (Isat)903mA
Power Inductor Case5.2mm x 5.2mm x 2mm
Product RangeSD Series
DC Resistance Max-
Inductance Tolerance± 20%
Product Length5.2mm
Product Width5.2mm
Product Height2mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
5.2mm x 5.2mm x 2mm
DC Resistance Max
-
Product Length
5.2mm
Product Height
2mm
RMS Current (Irms)
1.53A
Saturation Current (Isat)
903mA
Product Range
SD Series
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for SD20-100-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate