Print Page
SD25-6R8-R
Power Inductor (SMD), 6.8 µH, 2.19 A, Shielded, 1.56 A, SD Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoSD25-6R8-RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel27K9078
Cut Tape52K7763
Product RangeSD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 2900 | $2.340 | $6,786.00 |
| Total Price | $6,786.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2900+ | $2.290 |
Full Reel
| Quantity | Price |
|---|---|
| 2900+ | $2.340 |
| 4000+ | $2.160 |
| 6000+ | $2.090 |
| 10000+ | $2.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoSD25-6R8-RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel27K9078
Cut Tape52K7763
Product RangeSD Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)2.19A
Inductor ConstructionShielded
Saturation Current (Isat)1.56A
Product RangeSD Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max-
Inductance Tolerance± 20%
Product Length5.2mm
Product Width5.2mm
Product Height2.5mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
SD Series
Power Inductor Case
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
2.19A
Saturation Current (Isat)
1.56A
Inductor Case / Package
-
DC Resistance Max
-
Product Length
5.2mm
Product Height
2.5mm
Technical Docs (1)
Alternatives for SD25-6R8-R
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate