Print Page
UP1B-4R7-R
Power Inductor (SMD), UNI-PAC™, 4.7 µH, 2.2 A, Unshielded, 2.6 A, UP1B Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP1B-4R7-RCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel27K9283
Cut Tape29K6274
Product RangeUP1B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 900 | $1.430 | $1,287.00 |
| Total Price | $1,287.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 900+ | $1.270 |
Full Reel
| Quantity | Price |
|---|---|
| 900+ | $1.430 |
| 1000+ | $1.360 |
| 2000+ | $1.310 |
| 4000+ | $1.200 |
| 6000+ | $1.170 |
| 10000+ | $1.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP1B-4R7-RCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel27K9283
Cut Tape29K6274
Product RangeUP1B Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)2.2A
Inductor ConstructionUnshielded
Product RangeUP1B Series
Saturation Current (Isat)2.6A
Power Inductor Case8.89mm x 6.1mm x 5mm
Inductance Tolerance± 20%
DC Resistance Max0.0544ohm
Product Length8.89mm
Product Width6.1mm
Product Height5mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Unshielded
Saturation Current (Isat)
2.6A
Inductance Tolerance
± 20%
Product Length
8.89mm
Product Height
5mm
RMS Current (Irms)
2.2A
Product Range
UP1B Series
Power Inductor Case
8.89mm x 6.1mm x 5mm
DC Resistance Max
0.0544ohm
Product Width
6.1mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for UP1B-4R7-R
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate