Print Page
UP3B-101-R
Power Inductor (SMD), UNI-PAC™, 100 µH, 1.4 A, Unshielded, 1.8 A, UP3B Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP3B-101-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.52K7897
Product RangeUP3B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 450+ | $1.960 |
Price for:Each (Supplied on Cut Tape)
Minimum: 450
Multiple: 450
$882.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP3B-101-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.52K7897
Product RangeUP3B Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)1.4A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.8A
Product RangeUP3B Series
Power Inductor Case19.3mm x 13.21mm x 6.8mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.2053ohm
Product Length19.3mm
Product Width13.21mm
Product Height6.8mm
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Inductance
100µH
Inductor Construction
Unshielded
Product Range
UP3B Series
Inductor Case / Package
-
DC Resistance Max
0.2053ohm
Product Width
13.21mm
SVHC
No SVHC (08-Jul-2021)
RMS Current (Irms)
1.4A
Saturation Current (Isat)
1.8A
Power Inductor Case
19.3mm x 13.21mm x 6.8mm
Inductance Tolerance
± 20%
Product Length
19.3mm
Product Height
6.8mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate