Print Page
UP4B-330-R
Power Inductor (SMD), UNI-PAC™, 33 µH, 3.7 A, Unshielded, 6.1 A, UP4B Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP4B-330-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.52K7917
Product RangeUP4B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 275+ | $3.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 275
Multiple: 275
$913.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP4B-330-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.52K7917
Product RangeUP4B Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)3.7A
Inductor ConstructionUnshielded
Saturation Current (Isat)6.1A
Power Inductor Case22.1mm x 15mm x 7.87mm
Product RangeUP4B Series
DC Resistance Max0.052ohm
Inductance Tolerance± 20%
Product Length22.1mm
Product Width15mm
Product Height7.87mm
SVHCNo SVHC (17-Jan-2022)
Product Overview
The UP4B-330-R is an UNI-PAC™ surface-mount Power Inductor with ferrite core. It is ideal for applications requiring low inductance and high-current in a miniature package.
- Maximum power density
- Protective case eliminates core breakage
- Meets UL94V-0 flammability standard
- 260°C Maximum for 10sec solder reflow temperature
- -40 to 125°C Storage temperature range
Technical Specifications
Inductance
33µH
Inductor Construction
Unshielded
Power Inductor Case
22.1mm x 15mm x 7.87mm
DC Resistance Max
0.052ohm
Product Length
22.1mm
Product Height
7.87mm
RMS Current (Irms)
3.7A
Saturation Current (Isat)
6.1A
Product Range
UP4B Series
Inductance Tolerance
± 20%
Product Width
15mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate