Need more?
| Quantity | Price |
|---|---|
| 1+ | $152.610 |
| 5+ | $142.440 |
| 10+ | $138.270 |
| 25+ | $132.940 |
| 50+ | $129.050 |
Product Information
Product Overview
The DRS-1215 is a 14-outlet economy network Server Surge Protector with 1U rack-mount. This surge protector offers surge and noise suppression in a versatile all-metal multi-mount cabinet. Detachable mounting flanges are configurable for rack-mount, wall-mount and under-counter installation. This surge protector uses only 1 rack space (1U) when installed in any 19 inch EIA standard rack. It includes 14-outlets (6 front/8 rear), 15ft AC power cord and guarded power switch to reduce the risk of accidental shutoff. Diagnostic LED indicates surge protection status.
- Versatile all-metal cabinet with detachable mounting flanges
- Allows rack-mount, wall mount, under counter and other creative mounting options
- Uses one rack space (1U) in standard 19" rack
- 3000J AC surge suppression with EMI/RFI filtering
- 14 NEMA5-15R output receptacles (6 front/8 rear)
- 15' AC cord with NEMA 5-15P straight-in plug connection
- Diagnostic LED confirms suppressor operation
- Lighted power switch confirms power on/off status
- Snap-in switch guard prevents accidental turn off
- 15A Capacity with circuit breaker
Applications
Communications & Networking, Audio, Security, Imaging, Video & Vision
Contents
DRS-1215 Surge suppressor, Instruction manual.
Technical Specifications
14Outlets
15A
-
-
-
NEMA 5-15R
120V
15ft
3000J
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Product Compliance Certificate