Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoTR-6 (TERMINATOR)
Newark Part No.89F682
Product RangeProtect It!
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $61.360 |
Price for:Each
Minimum: 20
Multiple: 20
$1,227.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoTR-6 (TERMINATOR)
Newark Part No.89F682
Product RangeProtect It!
Technical Datasheet
No. of Outlets6Outlets
Outlet TypeNEMA 5-15R
Current Rating15A
Supply Voltage VAC120V
Plug TypeNEMA 5-15P
Cable Length1.8m
Peak Surge Current97kA
Energy Rating2420J
Product RangeProtect It!
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Outlets
6Outlets
Current Rating
15A
Plug Type
NEMA 5-15P
Peak Surge Current
97kA
Product Range
Protect It!
Outlet Type
NEMA 5-15R
Supply Voltage VAC
120V
Cable Length
1.8m
Energy Rating
2420J
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate