Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON
Manufacturer Part NoHCM1A0503-6R8-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel14AC2484RL
Cut Tape14AC2484
Product RangeHCM1A0503 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $1.180 | $2,360.00 |
| Total Price | $2,360.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.180 |
| 4000+ | $1.140 |
| 6000+ | $1.090 |
| 10000+ | $1.050 |
| 20000+ | $1.000 |
| 50000+ | $0.980 |
| 100000+ | $0.960 |
| 200000+ | $0.940 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part NoHCM1A0503-6R8-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel14AC2484RL
Cut Tape14AC2484
Product RangeHCM1A0503 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)2.3A
Inductor ConstructionShielded
Saturation Current (Isat)3.8A
Product RangeHCM1A0503 Series
Power Inductor Case5.15mm x 5.1mm x 2.8mm
Inductor Case / Package2020 [5050 Metric]
Inductance Tolerance± 20%
DC Resistance Max0.0972ohm
Product Length5.15mm
Product Width5.1mm
Product Height2.8mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
HCM1A0503 Series
Inductor Case / Package
2020 [5050 Metric]
DC Resistance Max
0.0972ohm
Product Width
5.1mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
2.3A
Saturation Current (Isat)
3.8A
Power Inductor Case
5.15mm x 5.1mm x 2.8mm
Inductance Tolerance
± 20%
Product Length
5.15mm
Product Height
2.8mm
Technical Docs (1)
Alternatives for HCM1A0503-6R8-R
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
