Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON
Manufacturer Part NoHCMA0703-1R0-RCopy
Newark Part No.
Re-Reel43Y4381
Cut Tape43Y4381
Product RangeHCMA0703 Series
Your Part Number
1,406 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.670 | $2.67 |
| Total Price | $2.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.670 |
| 10+ | $2.500 |
| 25+ | $2.320 |
| 50+ | $2.220 |
| 100+ | $2.100 |
| 250+ | $2.050 |
| 500+ | $1.970 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part NoHCMA0703-1R0-RCopy
Newark Part No.
Re-Reel43Y4381
Cut Tape43Y4381
Product RangeHCMA0703 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)11A
Inductor ConstructionShielded
Saturation Current (Isat)22A
Power Inductor Case7.1mm x 6.8mm x 3mm
Product RangeHCMA0703 Series
Inductor Case / Package-
DC Resistance Max0.01ohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.8mm
Product Height3mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Power Inductor Case
7.1mm x 6.8mm x 3mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.8mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
11A
Saturation Current (Isat)
22A
Product Range
HCMA0703 Series
DC Resistance Max
0.01ohm
Product Length
7.1mm
Product Height
3mm
Technical Docs (1)
Alternatives for HCMA0703-1R0-R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
