Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No4530ZCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.86K9856
Product Range4000Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 36+ | $58.230 |
Price for:Each
Minimum: 36
Multiple: 36
$2,096.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4530ZCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.86K9856
Product Range4000Z Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeSleeve Bearing
Air Flow - CFM71CFM
Noise Rating32dBA
Power Rating12W
Rated Speed2000rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min2m³/min
Product Range4000Z Series
SVHCLead
Product Overview
The 4530Z is a 115VAC Compact Axial Fan with a Sintec sleeve bearing and painted black sheet steel impeller. This 4000 Z series AC fan comes with a die-cast aluminum housing and via 2 flat plugs 2.8 x 0.5mm grounding lug for M4 x 8 power cable connection. The motor is protected from overload by impedance protection. The direction of rotation is clock wise direction viewed toward rotor. The air exhausts over struts. The axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- -10 to 70°C Temperature range
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
119mm
Bearing Type
Sleeve Bearing
Noise Rating
32dBA
Rated Speed
2000rpm
Current Rating
-
Air Flow - m3/min
2m³/min
SVHC
Lead
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
71CFM
Power Rating
12W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
4000Z Series
Technical Docs (2)
Alternatives for 4530Z
4 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
