Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No4800 ZCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.10AN2736
Product Range4000Z Series
Your Part Number
65 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $80.930 |
| 5+ | $75.910 |
| 10+ | $73.350 |
| 25+ | $69.480 |
| 50+ | $58.190 |
| 100+ | $53.510 |
| 250+ | $39.590 |
Price for:Each
Minimum: 1
Multiple: 1
$80.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4800 ZCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.10AN2736
Product Range4000Z Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeSleeve Bearing
Air Flow - CFM61.8CFM
Noise Rating28dBA
Power Rating12W
Rated Speed1800rpm
Power Connection Type2 Lead Wires
Current Rating-
IP Rating-
Air Flow - m3/min1.73m³/min
Operating Voltage Min-
Operating Voltage Max-
Static Pressure24Pa
Product Range4000Z Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
119mm
Bearing Type
Sleeve Bearing
Noise Rating
28dBA
Rated Speed
1800rpm
Current Rating
-
Air Flow - m3/min
1.73m³/min
Operating Voltage Max
-
Product Range
4000Z Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
61.8CFM
Power Rating
12W
Power Connection Type
2 Lead Wires
IP Rating
-
Operating Voltage Min
-
Static Pressure
24Pa
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
